Reference Only
74903-702LF
I/O Connectors SHIELD PLUG KIT.
Datasheet
74903-702LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Plug Kits | |
| Gender | Female | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm | |
| Voltage Rating | 250 V | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Cable Diameter | 6.73 mm | |
| Color | Off White | |
| Current Rating | 3 A | |
| Housing Material | Polycarbonate (PC) | |
| Insulation Material | Polyphenylene Oxide (PPO) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Latch-N-Lok | |
| Type | Latch and Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 2.920,00 € |
Need more?