Reference Only
74903-704
Obsolete
I/O Connectors
Datasheet
74903-704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 8 Position | |
| Mounting Style | Wire | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Cable Diameter | 6.73 mm | |
| Color | Black | |
| Current Rating | 3 A | |
| Housing Material | Polycarbonate (PC) | |
| Insulation Material | Polyphenylene Oxide (PPO) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Latch-N-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?