Reference Only
749111-1
I/O Connectors CABLE PLUG 20P w/assembled cvrs.
Datasheet
749111-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 20 Position | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Series | Series III | |
| Packaging | Tube | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Features | 0.050 Series Cable Connectors | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | AMPLIMITE | |
| Type | SCSI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 1.674,00 € | |
| 10,47 € | 2.617,50 € | |
| 10,14 € | 5.070,00 € | |
| 9,65 € | 9.650,00 € |
Need more?