Reference Only
749755-2
Obsolete
D-Sub Cables 100 50SR CBL ASSY ST
Datasheet
749755-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Cables | |
| Connector End A | DB100 | |
| Connector End A Pin Count | 100 Position | |
| Connector End B | DB100 | |
| Connector End B Pin Count | 100 Position | |
| Cable Length | 5.1 m | |
| Jacket Color | Black | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?