Reference Only
74S150-C11S3
RF Connector Accessories Calibration Load Plug.
Datasheet
74S150-C11S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | F | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | PCB Terminators | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 384270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.544,03 € | 1.544,03 € |
Need more?