Reference Only
74VHC9595FT
Counter Shift Registers .
Datasheet
74VHC9595FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Counter Type | Octal | |
| Counting Sequence | Down Counter | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Package / Case | TSSOP-16 | |
| Logic Family | 74VHC | |
| Logic Type | CMOS | |
| Number of Input Lines | 1 | |
| Output Type | Parallel | |
| Propagation Delay Time | 4.5 ns | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Function | 8 bit Shift Register/Latch | |
| High Level Output Current | - 8 mA | |
| Input Type | Serial | |
| Low Level Output Current | 8 mA | |
| Number of Output Lines | 10 Line | |
| Operating Supply Voltage | 2 V to 5.5 V | |
| Product Type | Counter Shift Registers | |
| Product | Shift Registers | |
| Series | 74VHC9595FT | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,122 € | 305,00 € | |
| 0,118 € | 590,00 € |
Need more?