Reference Only
75454-5101
I/O Connectors Stacked SFP 2x4 Asse mbly w/o LP medium
Datasheet
75454-5101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| Number of Positions | 160 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 120 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 75454 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Number of Ports | 8 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0754545101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?