Reference Only
75594-0000
Obsolete
Micro TCA Connectors MicroTCA EdgeLine Conn., 0.75mm Pit., 0.76 m Select Gold (Au), 170 Pos.
Datasheet
75594-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Micro TCA Connectors | |
| Number of Positions | 170 Position | |
| Mounting Angle | Vertical | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 75594 | |
| Contact Material | Tin | |
| Current Rating | 1.52 A | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Pitch | 0.75 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | MicroTCA | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 0755940000 755940000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?