Reference Only
75705-1124
High Speed / Modular Connectors GbX I-Trac Vert. Header Module, 1.85mm by 3.7mm Pit., Unguided, Dual End Walls, 11 Rows, 10 Columns, 220 Pos., Mating Pin Lg. 5.7mm.
Datasheet
75705-1124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 220 Position | |
| Number of Rows | 11 Row | |
| Pitch | 1.85 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 75705 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0757051124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,15 € | 1.968,40 € | |
| 31,68 € | 3.548,16 € | |
| 30,96 € | 8.668,80 € |
Need more?