Reference Only
75912-BX
Disconnect Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 125 A | |
| Voltage Rating DC | 12 VDC | |
| Actuator Material | Chrome | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,06 € | 435,30 € | |
| 84,76 € | 847,60 € | |
| 79,62 € | 1.990,50 € | |
| 74,48 € | 3.724,00 € | |
| 71,91 € | 7.191,00 € |
Need more?