Reference Only
75940-03
Disconnect Switches .
Datasheet
75940-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Actuator | Handle | |
| Contact Form | SPST | |
| Current Rating | 300 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67, IPX9K | |
| Color | Black | |
| Features | Patented Weld Breaker | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,01 € | 2.250,30 € |
Need more?
Available Regional Inventory
3 available now at tti.com