Reference Only
7608AH2012SNTE
Power Outlet Strips
Datasheet
7608AH2012SNTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 8 Outlet | |
| Surge Energy Rating | 100 J | |
| Cord Length | 10 ft | |
| Body Length | 17.25 in | |
| Mounting Style | Rack Mount | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 16 A | |
| Series | 7608 | |
| Connector - AC Input | IEC 320-C20 | |
| Connector - AC Output | IEC 320-C13 | |
| Height | 1.72 in | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | SMARTSta | |
| Width | 8 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?