7608AH3012SNTEA Spectrum Control

7608AH3012SNTEA

Power Outlet Strips

Manufacturer:

Mfr Part:
7608AH3012SNTEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Number of Outlets8 Outlet
Surge Energy Rating100 J
Cord Length10 ft
Body Length17.25 in
Mounting StyleRack Mount
Voltage Rating110 VAC to 126 VAC
Current Rating24 A
Series7608
Connector - AC InputNEMA L5-30P
Connector - AC OutputIEC 320-C13
Height1.72 in
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypePower Outlet Strips
SubcategoryPower Condition
TradenameSMARTSta
Width8 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?