Reference Only
76201-002LF
Terminals LRGE STAR SLDR-BRD .42IN PIN LENGTH
Datasheet
76201-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Solder | |
| Contact Material | Copper | |
| Tradename | BergPin | |
| Packaging | Bulk | |
| Length | 10.67 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?