
764-Black-2"x36yd
Adhesive Tapes BLACK 2X36YD BULK.
Datasheet
764-Black-2"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Black | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120043429 70006281755 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,78 € | 234,72 € | |
| 9,36 € | 449,28 € | |
| 8,88 € | 1.065,60 € | |
| 8,71 € | 2.299,44 € | |
| 8,63 € | 4.349,52 € | |
| 8,32 € | 8.386,56 € |
Need more?