
764-Blue-2"x36yd
Adhesive Tapes 764 BLUE 2X36YD BULK.
Datasheet
764-Blue-2"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Blue | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120043432 7000028963 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,03 € | 240,72 € | |
| 9,80 € | 470,40 € | |
| 9,47 € | 1.136,40 € | |
| 9,15 € | 2.415,60 € | |
| 8,86 € | 4.465,44 € | |
| 8,61 € | 8.678,88 € |
Need more?