Reference Only
76650-0006
End of Life
Specialized Cables iPass CONNECTOR KIT RA SMT 26P CONN 16PC
Datasheet
76650-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| Current Rating | 500 mA | |
| Series | 76650 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | iPASS | |
| Part # Aliases | 0766500006 766500006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?