Reference Only
76650-0032
Automotive Connectors SEALED CONNECTOR KIT MX150L SERIES 431PCS
Datasheet
76650-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Number of Positions | 40 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Male / Female | |
| Termination Style | IDC | |
| Wire Gauge Min | 16 AWG, 22 AWG | |
| Wire Gauge Max | 12 AWG, 18 AWG | |
| Series | 76650 | |
| Application | Wire to Wire | |
| Current Rating | 18 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 14 AWG to 16 AWG, 18 AWG to 22 AWG | |
| Part # Aliases | 0766500032 766500032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?