Reference Only
76650-0033
Terminals PermaSeal Term Kit Sealed Spade w/Tool.
Datasheet
76650-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Connector Kits | |
| Type | Terminal Kit | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Assorted | |
| Series | 76650 | |
| Tradename | Perma-Seal | |
| Insulation Material | Polyolefin (PO) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0766500033 766500033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,33 € | 102,66 € | |
| 44,63 € | 446,30 € | |
| 44,00 € | 1.100,00 € | |
| 43,45 € | 2.172,50 € | |
| 42,60 € | 4.260,00 € |
Need more?