Reference Only
76650-0034
Terminals .250 QC NONINSUL KIT.
Datasheet
76650-0034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Kit | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Series | 76650 | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 0766500034 766500034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,64 € | 81,84 € | |
| 12,16 € | 121,60 € | |
| 11,65 € | 291,25 € | |
| 11,28 € | 564,00 € | |
| 10,45 € | 1.045,00 € | |
| 9,86 € | 2.465,00 € | |
| 9,59 € | 4.795,00 € | |
| 9,28 € | 9.280,00 € |
Need more?