Reference Only
76650-0054
Pin & Socket Connectors .093 Connector Kit Pnl Mnt Plug Recp 6P.
Datasheet
76650-0054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Kits | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Pitch | 5.03 mm | |
| Termination Style | Crimp | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Current Rating | 5 A | |
| Series | 76650 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 0766500054 766500054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 68,00 € | |
| 1,96 € | 980,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,80 € | 4.500,00 € | |
| 1,77 € | 8.850,00 € |
Need more?