
76C
Industrial & Electrical Fuses AT&T COLUMBUS FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecommunication Power Fuses | |
| Body Style | Leaded Fuses | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Product Type | Telpower Specialty Cylindrical Fuse with Leads | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Part # Aliases | 76CBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,14 € | 390,70 € | |
| 74,04 € | 740,40 € | |
| 61,69 € | 3.084,50 € | |
| 58,19 € | 5.819,00 € |
Need more?