Reference Only
770-003A102W1
Heat Shrink Cable Boots & End Caps SHRNK BOOT,LIP 90DEG.
Datasheet
770-003A102W1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Style | Cable Mount | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 770-003 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,86 € | 768,60 € | |
| 53,13 € | 1.328,25 € | |
| 41,44 € | 2.072,00 € |
Need more?