Reference Only
770051-1
Pin & Socket Connectors 06P UMNL II CAP-FRON.
Datasheet
770051-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Contact Type | Pin, Socket | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,456 € | 820,80 € | |
| 0,452 € | 2.440,80 € |
Need more?