Reference Only
770524-1
Obsolete
Heavy Duty Power Connectors 2P HY DUTY BURNR HSG
Datasheet
770524-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Housing Material | Plastic | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Pitch | 15.88 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?