Reference Only
77342-15.0HG-01
Pressure Sensors - Industrial PRESSURE SWITCH.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 22 in Hg | |
| Pressure Type | Vacuum | |
| Accuracy | 3 in Hg | |
| Output Type | Analog | |
| Port Size | 1/8 in - 27 NPT Male | |
| Output Voltage | 6 V to 24 V | |
| Operating Supply Voltage | 24 V | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---