
7760054175
Signal Conditioners & Signal Converters .
Datasheet
7760054175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolation Amplifier | |
| Number of Channels | 1 Channel | |
| Input Type | Voltage | |
| Output Type | Voltage | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 20 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Termination Style | Screw | |
| Height | 3.94 in | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,23 € | 153,23 € | |
| 122,13 € | 1.221,30 € |
Need more?