Reference Only
7760056169
Relay Sockets & Hardware .
Datasheet
7760056169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | Protection Module | |
| Associated Relay Series | D-Series | |
| Termination Style | Push In | |
| Mounting Style | PCB Mount | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,01 € | 30,10 € | |
| 2,73 € | 54,60 € | |
| 2,60 € | 130,00 € | |
| 2,52 € | 252,00 € | |
| 2,40 € | 480,00 € | |
| 2,32 € | 1.160,00 € | |
| 2,30 € | 2.300,00 € |
Need more?