Reference Only
7760056264
Relay Sockets & Hardware .
Datasheet
7760056264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 14 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,09 € | 60,90 € | |
| 5,76 € | 115,20 € | |
| 5,62 € | 281,00 € | |
| 5,42 € | 542,00 € | |
| 5,12 € | 1.024,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,83 € | 4.830,00 € |
Need more?