Reference Only
777-LR-P2
Overload Relays ALARM CONTR/BAT CHG W/O SD12-PC SOCKET.
Datasheet
777-LR-P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Overload Relays | |
| Product | Protection Relays | |
| Type | 3-Phase Monitoring Relay | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | 777 | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Industrial Automation |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 640,44 € | 640,44 € |
Need more?