Reference Only
777-MV-P2
Industrial Relays ARC-FLASH RELAY 24-48VDC SUPPLY.
Datasheet
777-MV-P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Current/Voltage Monitor | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 100 VAC to 240 VAC | |
| Series | 777 | |
| Length | 128.27 mm | |
| Width | 97.79 mm | |
| Height | 77.47 mm | |
| Packaging | Bulk | |
| Power Consumption | 10 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 842,46 € | 842,46 € | |
| 749,95 € | 7.499,50 € |
Need more?