Reference Only
7786-03
Foot Switches .
Datasheet
7786-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Foot Switches | |
| Type | Spring Return | |
| Actuator | Round | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Contact Form | SPDT | |
| Packaging | Bulk | |
| Product Type | Foot Switches | |
| Product | Foot Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,12 € | 12.030,00 € |
Need more?