
7791400879
Power Supplies - DIN Rail Mount .
Datasheet
7791400879 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Voltage | 300 VDC to 1.5 kVDC | |
| Industry | Industrial | |
| Length | 90 mm (3.543 in) | |
| Width | 62 mm (2.441 in) | |
| Height | 88 mm (3.465 in) | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,29 € | 303,29 € | |
| 276,41 € | 2.764,10 € | |
| 274,28 € | 6.857,00 € |
Need more?