Reference Only
77C-LR-KW/HP
Industrial Relays 95-125V CROSS-WIRED ALT. RELAY W/ SW.
Datasheet
77C-LR-KW/HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Protection Relays | |
| Type | Current/Voltage Monitor | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 100 VAC to 240 VAC | |
| Series | 77C-KW/HP | |
| Length | 129.54 mm | |
| Width | 99.06 mm | |
| Height | 78.74 mm | |
| Packaging | Bulk | |
| Enclosure Type | Sealed | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 507,80 € | 507,80 € | |
| 452,10 € | 4.521,00 € |
Need more?