Reference Only
78010300006
PCBs & Breadboards .
Datasheet
78010300006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | PCBs & Breadboards | |
| Product | Accessories | |
| Type | Carrier | |
| Description/Function | Carrier for electronic components | |
| Length | 8 mm | |
| Width | 7 mm | |
| Height | 4.2 mm | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Subcategory | Prototyping |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 4.626,00 € |
Need more?