Reference Only
7810 0.20MM
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding 0.20MM ECAP COND ACRYLIC 7.7"X10
Datasheet
7810 0.20MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Pads | |
| Type | Gasket Pad | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Length | 254 mm | |
| Width | 195 mm | |
| Thickness | 0.2 mm | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 80611441272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?