Reference Only
7814Z-1-023E
Rotary Switches DIP ROT SW SPDT-NO 0.1A 16VDC.
Datasheet
7814Z-1-023E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 16 VDC | |
| Contact Style | Non-Shorting | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Series | 7814 | |
| Packaging | Reel | |
| Index Stops | Adjustable | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 16 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 204,00 € | |
| 0,95 € | 380,00 € | |
| 0,93 € | 930,00 € |
Need more?