Reference Only

78234-1003

Obsolete
High Speed / Modular Connectors I-Trac RA power hdr hdr PF 11R w/left HD

Manufacturer:

Mfr Part:
78234-1003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions2 Position
Number of Rows2 Row
Termination StyleThrough Hole
Contact PlatingGold
Series78234
PackagingTray
Contact MaterialTin
Current Rating80 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating250 VDC
Part # Aliases0782341003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?