
7829H-1-051
Obsolete
Rotary Switches 16volt SPDT 6mm 50 cycle
Datasheet
7829H-1-051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 1 Deck | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | Through Hole | |
| Series | 7829 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 16 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?