
7829H-1-051LF
Rotary Switches RTRY SWITCH 50 CYCLE 6MM SEALED SPDT.
Datasheet
7829H-1-051LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 1 Deck | |
| Series | 7829 | |
| Packaging | Tube | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,72 € | 144,00 € | |
| 0,674 € | 404,40 € | |
| 0,652 € | 652,00 € |
Need more?