Reference Only
7829S-1-051
Rotary Switches 16volt SPDT 6mm 50 cycle.
Datasheet
7829S-1-051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Contact Style | Non-Shorting | |
| Termination Style | PCB | |
| Series | 7829 | |
| Packaging | Tube | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 452,00 € | |
| 1,10 € | 660,00 € | |
| 1,05 € | 1.050,00 € | |
| 1,01 € | 2.626,00 € | |
| 0,97 € | 4.850,00 € |
Need more?