
7830N-0.3MM-ECAP
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding .3MM ECAP 240MMX50M 9.45"X54.5YDS
Datasheet
7830N-0.3MM-ECAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Pads | |
| Type | Gasket Pad | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112857233 80611438336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?