Reference Only
78347-1011
High Speed / Modular Connectors Impact 3 Pair, R/A Pwr Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Lg. 6.9mm; Module 2: P1 & P2 Blade Lg. 6.9mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free.
Datasheet
78347-1011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78347 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 15 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0783471011 783471011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 136 / Multiples: 136)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,20 € | 1.387,20 € | |
| 9,98 € | 2.714,56 € | |
| 9,88 € | 5.374,72 € |
Need more?