Reference Only
78350-2011
High Speed / Modular Connectors Impact 4 Pair, R/A Pwr Recept., 2 Modules w/ Right Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free.
Datasheet
78350-2011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 78350 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 20 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 783502011 0783502011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 220 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,91 € | 3.280,20 € | |
| 14,23 € | 4.695,90 € | |
| 13,97 € | 7.683,50 € |
Need more?