Reference Only
78351-1021
High Speed / Modular Connectors Impact 5 Pair, R/A Pwr Header, 2 Modules w/ Left Hold-Down, Module 1: Blade A1 & A2, B1 & B2 Lg. 5.7mm; Module 2: Blade A1 & A2, B1 & B2 Lg. 6.9mm; Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Datasheet
78351-1021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 78351 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | IMPACT | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0783511021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?