Reference Only
78615/16C
End of Life
Pulse Transformers TRANSFORMER 1:1 5000UH 28VUS
Datasheet
78615/16C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 5 mH | |
| Voltage Time - Et | 28 V/us | |
| Mounting Style | Through Hole | |
| Length | 9.52 mm | |
| Width | 9 mm | |
| Height | 6.35 mm | |
| Isolation Voltage | 1000 Vrms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Product | PCB Mount Transformers | |
| Series | 786 | |
| Subcategory | Transformers | |
| Termination Style | DIP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?