Reference Only

786860-7

Obsolete
I/O Connectors SHIELDED RECPT 68P w/lacing covers

Manufacturer:

Mfr Part:
786860-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions68 Position
Pitch1.27 mm
Contact PlatingGold
Mounting StyleCable
Termination StyleIDC
Mounting AngleStraight
SeriesAmplimite 0.05
ColorBlack
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSCSI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?