Reference Only
787131-3
Obsolete
I/O Connectors 68 .8MM CHMP PLG KIT
Datasheet
787131-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Gender | Male | |
| Number of Positions | 68 Position | |
| Pitch | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Color | Natural | |
| Contact Material | Phosphor Bronze | |
| Features | 0.8 [.031] Printed Circuit Board and Cable Connectors | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?