Reference Only
787253-1
Obsolete
Battery Contacts MODI RECEPTACLE 6P 960
Datasheet
787253-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Contacts | |
| Termination Style | Solder Pins | |
| Color | Black | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold (30) | |
| Gender | Female | |
| Number of Contacts | 20 Contact | |
| Product Type | Battery Contacts | |
| Series | 787 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?