Reference Only
78730-2853
Obsolete
DIMM Connectors DDR4 DIMM Socket, Vert. SMT, 0.38 m Gold Pltg, 288 Pos., PCB Thick. 1.57mm, w/ 1.5mm Solder Tab, Black Housing, Natural Latch, w/ Pick-and-Place Tape
Datasheet
78730-2853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Product | DIMM | |
| Type | DDR4 | |
| Number of Positions | 288 Position | |
| Pitch | 0.85 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Series | 78730 | |
| Contact Material | Tin | |
| Height | 20.53 mm | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 MOhms | |
| Latch Color | Natural | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 29 VAC/DC | |
| Part # Aliases | 787302853 0787302853 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?